| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546349-2 |
| Color: | Black |
| Series: | AMP CPC |
| Accessory Type: | Cable Clamp |
| Body Orientation: | Right Angle |
| Shell Size: | 17 |
| Material: | Thermoplastic |
| Maximum Bundle Diameter: | 11.51 mm[.453 in] |
| Screw Hole Thread Size: | 15/16-20 UNEF-2B |
| Connector Product Type: | Accessory |
| Accepts Cable Diameter: | 11.51 mm, .453 in |
| Cable Clamp Material: | Thermoplastic |
| Cable Clamp Color: | Black |
| Cable Clamp Flammability Standard: | UL 94V-0 |
| Cover: | With |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 1546349-2 |
| SKU: | AMP1546349-2 |
1546349-2
Specifications
Detailed Description
Ensure secure cable management with this Right Angle Cable Clamp Kit designed for Shell Size 17 connectors in the AMP CPC series. Crafted from durable black thermoplastic material that meets UL 94V-0 flammability standards, it guarantees safety and reliability. With a maximum bundle diameter of 11.51mm, it offers ample space for efficient cable organization. The kit includes a cover for added protection and is RoHS compliant, making it suitable for industrial use. Indispensable for maintaining cable integrity, this accessory is essential for any connector setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104481-3 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-66358-9 | Cut Strip - III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 1-770986-0 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| TE Connectivity 1318107-1 | DYNAMIC D-2000 REC CONT M L/P | ![]() |
| TE Connectivity 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| TE Connectivity 1658641-3 | PLUG ASSY SIZE 5 | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206037-2 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206426-1 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 66104-8 | III+ SKT,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 66360-3 | III+ SKT,18-14,15AU/FL,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2026 | PCN-25-255800 - Material Change. The material used in the CPC portfolio is being transitioned from Nylon (PA) to Polybutylene Terephthalate (PBT) resin. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Small modification were added to some components not affecting performance. | Download | |||
| 03/15/2026 | PCN-25-258894-C - PCN cancellation & reissue. PCN-25-255800, PCN-25-255801 and PCN-25-255802 will be cancelled and reissued to update the attached documents. Please disregard the earlier versions and refer to the updated PCN once it is sent. Current PCNs' first ship date (2026-03-15) will remain the same on the upcoming updated PCN. | Download | |||
| 03/15/2026 | PCN-25-262976 - Material Harmonization.** This PCN replaces PCN-25-255800, PCN-25-255801 and PCN-25-255802, previously canceled by PCN-25-258894-C** The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Minor feature changes with no impact on component performance were implemented only to the parts listed in the attachment section. All other components are undergoing a material transition only. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


