1-207369-3

Heilind Number:AMP1-207369-3
Manufacturer:TE Connectivity
Manufacturer Number:1-207369-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPC RECEPT ASSY SZ 17-28 LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-207369-3
Color:Black
Series:AMP CPC
Gender:Male
Housing Material:PA 6/6
Number of Contacts:28
Mount Type:Panel Mount
Termination Method:Through Hole - Solder
Voltage:250 VDC
Shell Size:17
Contact Type:Pin
Number of Positions:28
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Connector Assembly
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP1-207369-3

Detailed Description

Enhance your connectivity with our CPC Receptacle Assembly, designed for size 17-28 LF applications. Featuring a sleek black finish, this male connector from the AMP CPC series offers reliable performance with its UL 94V-0 compliant housing material, PA 6/6. With 28 contacts and a panel mount design, it ensures secure and efficient connections. The through-hole solder termination method guarantees easy installation, while its 250VDC voltage rating and operating temperature range of -55 to 105°C (-67 to 221°F) make it suitable for various environments. With a shell size of 17 and all-plastic construction, this circular power connector assembly is a versatile and durable solution for your connectivity needs. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Elevate your connectivity experience with this essential connector assembly.