| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-208657-0 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 7.5 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Number of Positions: | 8 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-208657-0 |
1-208657-0
Specifications
Detailed Description
Enhance your power connectivity with our CPC Receptacle Assembly, featuring a versatile Size 11-8 design. Crafted with durable black thermoplastic housing, this female connector ensures reliable performance in a range of applications. With UL 94V-0 compliance, you can trust in its safety and quality. Boasting a 7.5A amperage and 250VDC voltage rating, it delivers robust power transmission. Its eight contacts, designed for through-hole solder termination, offer secure and efficient connectivity. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is built to withstand even the harshest environments. Ideal for panel mounting, it's a must-have component for your circular power system. Rest assured, our connector assembly is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with this essential product.


