| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546347-2 |
| Color: | Black |
| Series: | AMP CPC |
| Accessory Type: | Cable Clamp |
| Body Orientation: | Right Angle |
| Shell Size: | 11 |
| Material: | Thermoplastic |
| Maximum Bundle Diameter: | 8.36 mm[.329 in] |
| Screw Hole Thread Size: | 5/8-24 UNEF-2B |
| Connector Product Type: | Accessory |
| Accepts Cable Diameter: | .329 in, 8.36 mm |
| Cable Clamp Material: | Thermoplastic |
| Cable Clamp Color: | Black |
| Cable Clamp Flammability Standard: | UL 94V-0 |
| Cover: | With |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 1546347-2 |
| SKU: | AMP1546347-2 |
1546347-2
Specifications
Detailed Description
R/A CABLE CLAMP KIT, SZ 11, CPC series, ensures secure cable management in industrial settings. This black, right-angle accessory, made of UL 94V-0 rated thermoplastic, offers reliable performance. With a maximum bundle diameter of 8.36 mm [.329 in], it accommodates cables effectively. The kit, which includes a cover, features a 5/8-24 UNEF-2B screw hole thread size for easy installation. RoHS compliant, it meets international standards for environmental responsibility. Perfect for wire and cable management in circular connector applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640722-0 | 09P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 640714-1 | 03P UMNL STR/REL | ![]() |
| TE Connectivity 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
| TE Connectivity 66505-3 | 20 DF SCKT CONT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2026 | PCN-25-255800 - Material Change. The material used in the CPC portfolio is being transitioned from Nylon (PA) to Polybutylene Terephthalate (PBT) resin. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Small modification were added to some components not affecting performance. | Download | |||
| 03/15/2026 | PCN-25-258894-C - PCN cancellation & reissue. PCN-25-255800, PCN-25-255801 and PCN-25-255802 will be cancelled and reissued to update the attached documents. Please disregard the earlier versions and refer to the updated PCN once it is sent. Current PCNs' first ship date (2026-03-15) will remain the same on the upcoming updated PCN. | Download | |||
| 03/15/2026 | PCN-25-262976 - Material Harmonization.** This PCN replaces PCN-25-255800, PCN-25-255801 and PCN-25-255802, previously canceled by PCN-25-258894-C** The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Minor feature changes with no impact on component performance were implemented only to the parts listed in the attachment section. All other components are undergoing a material transition only. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


