| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2102061-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 230 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 114 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | AC9 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .093 in |
| Connector Height: | 11 mm, .432 in |
| PCB Retention Type: | Solder Ball |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L724 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15 mm, .591 in |
| Industry Standard: | VITA 61 |
| Part Aliases: | 1-2102061-3 |
| SKU: | AMP1-2102061-3 |
1-2102061-3
Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Mezalok Socket, designed for seamless board-to-board integration. Featuring 114 gold-plated contacts in a straight orientation, this component ensures reliable signal transmission in aerospace, defense, and marine applications. With a pitch of 1.27mm, it offers precise alignment, while its LCP housing provides durability in harsh environments. Ideal for mezzanine setups, this connector supports a voltage of 250 VAC and a current of 1.5 A, making it a versatile solution for high-performance systems. Its surface mount termination and tape & reel packaging facilitate efficient assembly processes, while its stackable design allows for space-saving configurations. RoHS compliant and meeting industry standards, this PCB connector guarantees quality and compliance in every use case. Elevate your connectivity with the 1-2102061-3.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2102060-1 | ![]() |


