| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2103172-7 |
| Series: | High Power Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Voltage: | 450 V DC |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | P15 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J719 |
| Length: | 4.37 in |
| Cable Exit Angle: | Other |
| Height: | 109.9 mm, 4.32 in |
| Width: | 2.31 in, 58.9 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Standards Met: | SAE/USCAR-2 |
| Part Aliases: | 1-2103172-7 |
| SKU: | AMP1-2103172-7 |
1-2103172-7
| Heilind Number: | AMP1-2103172-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2103172-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive power connectivity with this Plug Assembly from our MSD series. Designed for high-performance applications, this assembly features a shunt for optimal power distribution. Compliant with SAE/USCAR-2 standards, it ensures reliable operation under demanding conditions. The housing, made of durable PA GF material, accommodates two female terminals with a voltage rating of 450 V DC. With a sealable design for added protection, it's suitable for a wide range of voltages including 12 V, 24 V, 42 V, and more. The integrated primary locking feature offers secure installation, while its orange color adds visibility. Whether for automotive or industrial use, this assembly guarantees efficient power transmission in any operating environment.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1587987-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2019 | P-19-017383 - Product Improvement. Move production lines for products described below from TE Connectivity plant 4 to plant 5. | Download | |||


