| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2106123-1 |
| Series: | SlimSeal Connectors Headers |
| Contact Plating: | Tin |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 300 V AC, 300 V DC |
| Diameter: | 1.3 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Part Aliases: | 1-2106123-1 |
| SKU: | AMP1-2106123-1 |
1-2106123-1
Specifications
Detailed Description
Enhance your connectivity with this essential CONTACT for SlimSeal Connectors Headers. Featuring a Recept design with Tin Plated finish, it ensures reliable performance. With a pitch of 2.5 mm and a contact amperage of 3.5 A, it meets your power needs effectively. Operating at temperatures ranging from -40 to 105°C, this CONTACT is suitable for industrial applications. Its sealable construction guarantees durability, while its black housing adds a sleek touch. Perfect for Wire to Wire connections, this Connector facilitates seamless integration in various setups. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity experience with this indispensable component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063957-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2154854-1 | ![]() |


