2154854-1

Heilind Number:AMP2154854-1
Manufacturer:TE Connectivity
Manufacturer Number:2154854-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SlimSeal Assembly, Plug, 1 position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2154854-1
Color:Black
Series:SlimSeal Standard Connectors
Gender:Plug
Pitch:.138 in, 3.5 mm
Voltage:400 V AC, 400 V DC
Plug/Socket:Plug
Cable Type:Discrete Wire
Contact Amperage:5 A
Number of Positions:1
Housing Color:Black
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L834
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Socket
Standards Met:UL 94V-0
Part Aliases:2154854-1
SKU:AMP2154854-1

Detailed Description

Enhance your connectivity with the SlimSeal Assembly, a sleek and efficient 1-position plug designed for seamless integration. Crafted in a sleek black hue, this connector is part of the SlimSeal Standard Connectors series, meeting UL 94V-0 standards for enhanced safety. With a pitch of 3.5mm (.138 in) and a robust voltage rating of 400V AC/DC, it ensures reliable performance in various applications. Ideal for industrial use, it can withstand operating temperatures ranging from -40 to 105°C (-40 to 221°F), offering durability in challenging environments. Featuring a socket contact style, it is suitable for wire-to-wire connections, accommodating discrete wire cable types. With a contact amperage of 5A and sealable construction, it guarantees efficient power transmission while meeting RoHS compliance for environmental responsibility. Elevate your connectivity solutions with this high-performance connector.