| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2109452-3 |
| Series: | 1.5/2.8 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .118 in, 3 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 48 |
| GPL: | G32 |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | K241 |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 180° |
| Height: | 25.1 mm, .988 in |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-2109452-3 |
| SKU: | AMP1-2109452-3 |
1-2109452-3
Specifications
Detailed Description
Introducing the 1.5/2.8 Connector System, a crucial component for automotive applications. This housing, designed for female terminals, features four rows for efficient connectivity. With a pitch of 3mm (.118 in) and a 12V DC voltage rating, it ensures reliable signal transmission. Constructed with PBT GF for durability, it can withstand temperatures ranging from -40 to 80°C (-40 to 176°F). The 48 positions, along with polarization and terminal position assurance, guarantee secure and accurate mating. Its 180° cable exit angle and compact height of .988 in (25.1 mm) offer versatile installation options. RoHS compliant and suitable for lead-free solder processes, this gray housing is a serviceable and essential component in automotive connector applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968849-1 | ![]() | |
| TE Connectivity 1-968851-1 | ![]() |


