| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-968849-1 |
| Amperage: | 15 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 18 - 20 AWG, .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1-968849-1 |
1-968849-1
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP MCP 2.8 CONTACT. Designed for durability and optimal performance, this contact is essential for various applications in automotive, truck, bus, and off-road settings. With a sturdy construction and a locking lance feature, it ensures secure and reliable connections. The contact's tin plating and F-Crimp termination method guarantee efficient power transmission, even in harsh environments. Operating seamlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), it's a versatile solution for your wiring needs. Suitable for wire sizes .5 to 1mm² (18-20 AWG) and compliant with RoHS standards, this contact is a must-have for any automotive project. Elevate your connectivity with the AMP MCP 2.8 CONTACT.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-794037-1 | MINI AMP-IN PTP PHBZ 10AWG | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 42460-2 | FF 250 TAB 18-14AWG TPBR | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 54010-1 | CPC STRAIN RELIEF,SIZE 11 | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity 794272-1 | 03P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| TE Connectivity ES2000-NO.2-B9-0-27MM | ES2000-NO.2-B9-0-27MM | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/23/2026 | P-25-029016 - Manufacturing Location Change. Mmanufacturing location change from TE Oostkamp to TE Kurim, for listed Part Numbers, according to VDA Trigger Matrix No. 29 and AIAG section 3.1, item 4. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements. Validation will be initiated and completed according to project plan, as soon as samples are available. | Download | |||
| 01/05/2026 | P-25-029465 - Adding Alternative source: NA only. FOR CUSTOMERS IN NA REGION ONLY! Adding TE W rt for alternative source. PN is currently in series production at that location. | Download | |||
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 06/30/2023 | P-22-023710 - new duplication production tool. For China local customer requirement MCP2.8 SRC, the new duplication production tool (11-1962802) in TE Suzhou plant for production to support only Asia-Pacific market. For this new duplication production tool, it will shorten the L/T of delivery time and offer good service for Asia-Pacific market. 2. The identification of Suzhou production part is that there are die - identification marked 27 and TE logo on the part, it is on the wrap crimp insulation barrel. | Download | |||
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 03/08/2023 | P-23-024215 - New product. Section 5.1 A: Crimp optimized PN 2141857 added; Section 5.1 B: Crimp optimized PN 2141859 added; Section 5.2 B: Insulation width tolerance for PN 1719506 changed to -0.50mm. Further PCN P-19-018252 from 26NOV2019. | Download | |||
| 11/18/2022 | P-22-022842 - Manufacturing location change. The TE part "AMP MCP 2.8, CONTACT" will be transferred from the supplier to TE Woert. | Download | |||
| 09/14/2022 | PCN-22-152506 - Document clarification. No Form Fit Function Change. Further PCN P-20-018820 was written on 23MAR2020 with the following explanation: Standardization of the silver material for the AMP MCP 2.8. The Plating has changed in the connection area from Ag to Sn (state of the art for connection areas). The base material and the plating in the contact area remain the same. AMP MCP 2.8 Revision E revised to Rev F for all silver variants, except PN 1-2141857-3 and PN 1-2141859-3, revised from Rev A to Rev B. Please also take a look at former PCN P-20-018820 from 23MAR2020. Now we adapted the part change to the drawing. | Download | |||
| 08/16/2022 | P-22-022106 - Product improvement.TE is building a replacement die so the old die can be removed from production. No change to fit, form or function. | Download | |||
| 04/22/2022 | P-22-022313 - Duplication of molding tool. we hereby inform you about the duplication of a molding tool for TE component part "AMP MCP 2.8, CONTACT". Tool build and serial production at the supplier. | Download | |||
| 04/22/2022 | P-22-022330 - Tool Duplication. we hereby inform you about the duplication of a stamping tool for TE component part "AMP MCP 2.8, CONTACT". Tool build and serial production at the supplier. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 11-1961621, which is under construction in order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 06/23/2021 | P-21-021105 - Document clarification. Complete rework of Produce Specification 108-18513 revised to Rev. C. 2.1 TE-Connectivity documents and 2.2 General documents updated; 3.3 Technical Data B updated, C and D Ag+ version added; 3.5 Test requirements and procedures updated according to DIN EN 60512 and 60068, E11.1 95% confidence level added; E11.1 Ag+ version added, Terminal bend resistance according to the USCAR added; 4 Derating Curves A 0.35mm added, 1.50mm ,2.50mm and 4.0mm Ag+ version added; 5 Thermal time constant 4.0mm Ag+ version added; 6 Measuring points at contact measurement requirement updated; 7 Table Connection Resistance added | Download | |||
| 06/21/2021 | P-21-020885 - Manufacturing Location Change. we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. The transfer from TE Speyer(DE) to TE Oostkamp(BE) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. | Download | |||
| 06/07/2021 | P-21-020889 - add 1coding for mass production die_11-1940940 in Suzhou plant For China local customer requirement on localization AMP MCP 2.8, CONTACT , we add 1 coding for mass production die 11-1940940 in Suzhou plant.it will only support Asia-Pacific market . it will shorten the L/T of delivery time and offer good service for Asia-Pacific market. | Download | |||
| 01/25/2021 | P-21-020312 - Manufacturing location change. Following Part Numbers will be transferred from TE Speyer to a Supplier in Germany, which is also the toolbuilder. | Download | |||
| 09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 07/31/2020 | P-20-019300 - Part Status Change. Copied 1pc die in Suzhou and ONLY supply | Download | | |||
| 06/05/2020 | P-20-018728 - Manufacturing location change. Being transferred from TE Steinach (Switzerland) to TE Greensboro (North America. | Download | |||
| 12/09/2019 | P-19-018252 - Product Improvement. New terminal versions added to meet the SMBT requirements; Insulation width tolerance for PN 1719506 changed to -0.50mm; | Download | |||
| 11/15/2019 | P-19-017992 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE W rt. | Download | |||
| 10/25/2019 | P-19-017995 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Speyer. | Download | |||
| 02/17/2018 | P-17-014914 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 11-1829576, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 10/02/2017 | P-17-014413 - New Tooling. | Download | |||
| 08/02/2017 | P-17-014809 - Document clarification. New terminal version added, Tolerance adaption | Download | |||
| 03/31/2017 | P-16-013990 - Manufacturing Location Change. TE Connectivity Brazil wolud like to inform about a Tooling transfer of the DIE 11-20305. the Following Part Numbers produced at this tool: 1-968849-1 1-968849-2 1-968849-3 1-1355833-1 1-1355877-1 1-968851-1 1-968851-2 1-968851-3 1-968880-1 1-968880-3 1-1355876-1 will be transferred from TE EMEA to TE Brazil. | Download | |||
| 04/11/2016 | P-16-012581 - UPDATE TO PCN P-16-012530. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 03/05/2014 | E-14-003309 - Document Clarification. | Download | |||
| 01/30/2014 | E-14-001420 - Document Clarification. | Download | |||
| 08/14/2013 | D-13-021761 - Crimp height CH1 changed for 968853 and 968859 from 2.25mm to 2.15mm. | Download | |||
| 08/14/2013 | D-13-021762 - Crimp height CH1 changed for 968853 and 968859 from 2.25mm to 2.15mm. | Download | |||


