1-2112780-2

Heilind Number:AMP1-2112780-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2112780-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

18POS, MIXED,REC HSG,ASSY,SEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2112780-2
Series:AMP MCP Connector System,AMP MCP Hybrids
Gender:Housing for female terminals
Number of Rows:2
Pitch:.138 in, 1.457 in, 37 mm, 3.5 mm
Voltage:50 V AC
IP Rating:IPX9K
Strain Relief:Add By Accessory
Row Spacing:.217 in, .248 in, 5.5 mm, 6.3 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:18
GPL:J14
Packaging:Box
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:J153
Connector System:Wire to Wire
Length:2.374 in
Cable Exit Angle:180°
Height:1.461 in, 37.1 mm
Width:1.378 in, 35 mm
Mating Tab Width:.047 in, .11 in, 1.2 mm, 2.8 mm
Body Color:Black
Serviceable:Yes
Connector Code :A
Blank Cavity Position:11, 15, 16, 2, 6, 8
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Standards Met:DIN IEC 512
Material Flammability Standard:UL 94-HB
Part Aliases:1-2112780-2
SKU:AMP1-2112780-2

Detailed Description

Enhance connectivity in the automotive sector with our AMP MCP Connector System, designed for optimal performance. This housing unit caters to female terminals with two rows, offering a pitch of 3.5mm and voltage support up to 50V AC. Meeting DIN IEC 512 standards, it ensures reliable operation even in harsh environments with an IPX9K rating. Crafted from durable PBT GF material and featuring UL 94-HB flammability compliance, it guarantees safety and longevity. With 18 positions available, it facilitates seamless signal transmission. The compact size, with dimensions of 2.374" in length, 1.461" in height, and 1.378" in width, makes it suitable for various applications. Its 180° cable exit angle and black color add to its versatility, while the integrated primary locking feature and polarization ensure secure connections. Perfect for industrial and commercial transportation needs, this connector accessory is serviceable and RoHS compliant, meeting environmental standards. Elevate your connectivity solutions with this essential component.