| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2112780-3 |
| Series: | AMP MCP Connector System,AMP MCP Hybrids |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, 1.457 in, 37 mm, 3.5 mm |
| IP Rating: | IPX9K |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .217 in, .248 in, 5.5 mm, 6.3 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 18 |
| GPL: | J14 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J153 |
| Connector System: | Wire to Wire |
| Length: | 2.374 in |
| Cable Exit Angle: | 180° |
| Height: | 1.461 in, 37.1 mm |
| Width: | 1.378 in, 35 mm |
| Mating Tab Width: | .047 in, .11 in, 1.2 mm, 2.8 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Blank Cavity Position: | 15, 17, 7 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Standards Met: | DIN IEC 512 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-2112780-3 |
| SKU: | AMP1-2112780-3 |
1-2112780-3
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP MCP Connector System, featuring housing specifically designed for female terminals. This industrial and commercial transportation essential meets DIN IEC 512 standards, offering a reliable solution for signal circuit applications. With a pitch of 3.5mm and IPX9K rating, it ensures secure and sealed connections even in harsh environments. The 18-position connector, made of UL 94-HB rated PBT GF material, guarantees durability and safety. Its integrated primary locking feature and optional strain relief add convenience, while the 180° cable exit angle allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 130°C, this connector system is a must-have for any automotive application.


