| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2112780-5 |
| Series: | AMP MCP Connector System,AMP MCP Hybrids |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 12 V DC |
| IP Rating: | IPX9K |
| Strain Relief: | Yes |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 18 |
| GPL: | J14 |
| Operating Temperature Range: | -13 - 257 °F, -25 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J153 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 2.374 in |
| Cable Exit Angle: | 180° |
| Height: | 1.311 in, 33.3 mm |
| Width: | 1.461 in, 37.1 mm |
| Mating Tab Width: | .047 in, .11 in, 1.2 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-2112780-5 |
| SKU: | AMP1-2112780-5 |
1-2112780-5
Specifications
Detailed Description
Easily connect and secure female terminals with our AMP MCP Connector System Housing. Designed for reliable performance in industrial and commercial transportation applications, this housing features two rows with 18 positions each, ensuring efficient signal transmission. With a pitch of 3.5mm, polarization, and an IPX9K rating, it provides a robust and secure connection. The strain relief and terminal position assurance further enhance its durability. Operating at a wide temperature range from -25 to 125°C, this housing is suitable for various environments. Its black PBT GF material and compact design make it a versatile and essential component for wire-to-board and wire-to-device connections in automotive systems. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connector setup with this AMP MCP Hybrid Connector Housing for seamless and efficient power and data transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 1534594-1 | ![]() | |
| TE Connectivity 1670144-1 | ![]() | |
| TE Connectivity 967543-1 | ![]() |


