1-2112890-3

Heilind Number:AMP1-2112890-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2112890-3
ECAD Model:
3D Model

Description:

25POS, MIXED,TAB HSG,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2112890-3
Color:Blue
Series:AMP MCP 1.5K,AMP MCP 2.8,AMP MCP Connector System
Number of Rows:3
Pitch:.157 in, 4 mm
Number of Positions:25
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP1-2112890-3

Detailed Description

Enhance your automotive connectivity with this robust connector system. Featuring three rows with a total of 25 positions, it offers secure and efficient cable termination with a 180° exit angle. Designed for reliability in demanding environments, it is RoHS compliant and suitable for use in automotive, truck, bus, and off-road applications. The color-coded blue housing ensures easy identification, while its pitch of 4mm (.157 in) guarantees optimal signal transmission. With compatibility across various AMP MCP connector series, this accessory is a versatile solution for your wiring needs. Trust in its quality and performance for seamless integration in your vehicle systems.