1-2112890-4

Heilind Number:AMP1-2112890-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2112890-4
ECAD Model:
3D Model

Description:

25POS, MIXED,TAB HSG,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2112890-4
Color:Other
Series:AMP MCP 1.5K,AMP MCP 2.8,AMP MCP Connector System
Number of Rows:3
Pitch:.157 in, 4 mm
Number of Positions:25
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP1-2112890-4

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's connectivity with our AMP MCP Connector System. Featuring a 25-position layout and a 4mm (.157 in) pitch, this series offers reliable and efficient performance for a variety of applications. With a 180° cable exit angle, installation is streamlined, while RoHS compliance ensures environmental responsibility. Designed for durability and ease of use, these connectors are a must-have accessory for any automotive enthusiast or professional.