| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2112891-2 |
| Series: | AMP MCP 1.5K,AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 4 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 36 V DC |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 36 |
| GPL: | J96 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.756 in |
| Cable Exit Angle: | 180° |
| Height: | 1.262 in, 32.05 mm |
| Width: | 1.588 in, 40.35 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Other |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-2112891-2 |
| SKU: | AMP1-2112891-2 |
1-2112891-2
| Heilind Number: | AMP1-2112891-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2112891-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMP MCP 1.5K Connector System, a vital component for your industrial and commercial transportation needs. This housing, designed for male terminals, features four rows with a 4mm pitch, ensuring secure and efficient connections. With a voltage rating of 36V DC, it's built to handle demanding applications while meeting UL 94-HB flammability standards. The 180° cable exit angle and 1.756-inch length offer flexibility in installation, while the robust PBT GF construction guarantees durability in harsh environments. Operating smoothly in temperatures ranging from -40 to 120°C, this connector system is serviceable and reliable, making it an essential solution for signal transmission in automotive and industrial settings.


