| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2118909-1 |
| Gain: | 5 dB |
| Band Type: | Triple Band |
| Antenna Type: | PCB |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2340 - 2670 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Center Frequency: | 2505 MHz, 5512.5 MHz, 6525 MHz |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| SKU: | AMP1-2118909-1 |
1-2118909-1
| Heilind Number: | AMP1-2118909-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2118909-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / UMCC, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our Triple Band PCB Antenna, designed for seamless Wi-Fi performance across multiple frequencies. This omnidirectional antenna offers a gain of 5 dB, ensuring reliable signal strength for Bluetooth, ZigBee, and various 802.11 protocols. Its internal/embedded mount with adhesive backing makes installation a breeze, while compatibility with MHF, MHF1, U.FL, and UMCC connectors ensures versatility. With a frequency range spanning 2340 to 7125 MHz and impedance of 50 Ω, this antenna is a perfect choice for a wide range of wireless applications. Trust in its linear polarization and single-port design for optimal performance in any setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


