| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2118909-2 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Triple Band |
| Center Frequency: | 2500 MHz, 5512.5 MHz, 6525 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2320 - 2680 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Gain: | 4.2 dB |
| SKU: | AMP1-2118909-2 |
1-2118909-2
| Heilind Number: | AMP1-2118909-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2118909-2 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / UMCC / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our Triple Band PCB Antenna, designed for seamless Wi-Fi performance across multiple frequencies. With an omnidirectional range and adhesive mounting style, it's perfect for internal/embedded use. Supporting MHF, MHF1, U.FL, and UMCC antenna terminations, it offers versatility for various devices. Boasting a gain of 4.2 dB, this antenna ensures strong signal reception in the 2320-2680 MHz, 5150-5875 MHz, and 5925-7125 MHz bands. Whether you're utilizing Bluetooth, ZigBee, or various 802.11 protocols, this antenna with a 50 Ω impedance and linear polarization guarantees reliable connectivity. Ideal for applications requiring a gain between 3 and 6 dBi, it's a crucial component for enhancing wireless performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


