| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2118909-3 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Triple Band |
| Center Frequency: | 2500 MHz, 5512.5 MHz, 6525 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2310 - 2690 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Gain: | 4.9 dB |
| SKU: | AMP1-2118909-3 |
1-2118909-3
| Heilind Number: | AMP1-2118909-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2118909-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, UMCC / U.FL / MHF1, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Achieve seamless connectivity with this RoHS-compliant Triple Band PCB Antenna, designed for optimal performance across a wide frequency range. With an omnidirectional signal reception and a gain of 4.9 dB, it ensures reliable communication in Bluetooth, Wi-Fi, ZigBee, and various other protocols. Featuring a convenient internal/embedded mount with adhesive backing, installation is effortless. Compatible with MHF, MHF1, U.FL, and UMCC connectors, it offers versatile connectivity options. Perfect for applications requiring high-speed wireless communication, this antenna guarantees efficiency and stability with its 50 Ω impedance and linear polarization. An essential component for any wireless setup, it's a must-have for achieving seamless connectivity in diverse environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


