| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2118909-6 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Triple Band |
| Center Frequency: | 2495 MHz, 5512.5 MHz, 6525 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2310 - 2680 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Gain: | 5.9 dB |
| SKU: | AMP1-2118909-6 |
1-2118909-6
| Heilind Number: | AMP1-2118909-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2118909-6 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected seamlessly with our Triple Band PCB Antenna, designed for Wi-Fi applications. This internal/embedded mount antenna boasts an adhesive backing for easy installation and features an MHF4 termination. Enjoy reliable omnidirectional coverage with a gain of 5.9 dB, perfect for optimizing signal strength. Operating across three frequency bands (2310-2680 MHz, 5150-5875 MHz, 5925-7125 MHz) at center frequencies of 2495 MHz, 5512.5 MHz, and 6525 MHz, it ensures broad compatibility with ZigBee, Bluetooth, and various 802.11 protocols. With a VSWR of 2:1 and 50 Ω impedance, this antenna guarantees efficient signal transmission. Ideal for Bluetooth and Wi-Fi applications, it caters to a range of communication needs. Upgrade your connectivity with this high-performance antenna.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


