| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2118909-7 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Triple Band |
| Center Frequency: | 2505 MHz, 5512.5 MHz, 6525 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2300 - 2710 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Gain: | 4.4 dB |
| SKU: | AMP1-2118909-7 |
1-2118909-7
| Heilind Number: | AMP1-2118909-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2118909-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Ensure seamless connectivity with our triple-band PCB antenna, designed for optimal performance across a wide frequency range. This omnidirectional antenna boasts a gain of 4.4 dB, making it ideal for Wi-Fi applications. With a compact internal/embedded mount and adhesive backing, installation is a breeze. The MHF4 antenna termination and 50 Ω impedance ensure compatibility with various devices. Perfect for Bluetooth, ZigBee, and 802.11 protocols, this linearly polarized antenna guarantees reliable signal transmission in any wireless network. Trust in its high-quality design for enhanced connectivity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


