| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2129334-1 |
| Housing Material: | Thermoplastic |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Voltage: | 25 V DC |
| Package Quantity: | 64 |
| Contact Amperage: | 12.5 A |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| GPL: | K09 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2657 |
| Height Above PC Board: | 4.65 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Plug |
| Part Aliases: | 1-2129334-1 |
| SKU: | AMP1-2129334-1 |
1-2129334-1
| Heilind Number: | AMP1-2129334-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2129334-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Power up with this rugged DC Power Plug Connector, designed for reliable performance in demanding environments. Its thermoplastic housing in striking yellow ensures durability, while copper alloy contacts provide efficient power transmission. With a voltage rating of 25 V DC and a contact amperage of 12.5 A, this connector is perfect for power and signal applications. Featuring a cable mount design, it's easy to install in a variety of setups. Gold-plated contact mating areas and tin-plated PCB contact terminals guarantee high conductivity. Operating from -40 to 85°C (-40 to 185°F), this connector is built to withstand extreme temperatures. Ideal for both data and devices, it's a versatile solution for your connectivity needs. Hand-solderable with lead-free solder, this connector is also environmentally friendly. Whether you're working on a DIY project or industrial application, this connector is sure to deliver superior performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2129458-1 | ![]() |


