| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2132415-9 |
| Series: | Economy Power 2.5 |
| Amperage: | 4.2 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 250 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 19 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | 50 °F, -55 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .346 in, 8.8 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Contact Layout: | Inline |
| Connector Length: | 1.97 in, 50 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Connector Width: | .252 in, 6.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Mating Area Length: | .142 in, 3.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2132415-9 |
| SKU: | AMP1-2132415-9 |
1-2132415-9
Specifications
Detailed Description
Elevate your power and signal connections with our EP2.5 Shrouded HDR ASSY 19P VERT w/oboss. This assembly, part of our Economy Power 2.5 series, features 19 contacts in a single row for efficient soldering onto your PCB. Constructed with durable Nylon 6/6 housing in a sleek white finish, it guarantees reliable performance in a wide operating temperature range. With a pitch of 2.5mm and straight body orientation, it's perfect for vertical mounting. Each contact, made of brass with tin plating, can handle up to 4.2A of current at 250VAC. Ideal for various applications, this connector meets UL 94V-0 flammability standards and is RoHS compliant. Whether for appliances or industrial equipment, trust in the quality and precision of our PCB pin header assembly. Packaged in quantities of 250, it's ready to streamline your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969442-9 | ![]() | |
| TE Connectivity 1-1744417-9 | ![]() |


