| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-213825-7 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 14 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Number of Positions: | 14 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-213825-7 |
1-213825-7
Specifications
Detailed Description
Enhance your power connectivity with our CPC POSTED RECEPTACLE ASSY. Designed for seamless integration, this female connector boasts a black housing made of durable PA 6/6 material, ensuring reliability in any application. With 14 socket contacts and panel mount capability, it offers secure and efficient through hole solder termination. Meeting UL 94V-0 standards for flammability, it guarantees safety and performance. Operating at voltages up to 250 VDC and in temperatures ranging from -55 to 105 °C (-67 to 221 °F), this connector is suitable for a wide range of environments. Its compact shell size 17 and all-plastic construction make it a versatile choice for various projects. Embrace high-quality connectivity with our AMP CPC series Connector Assembly, a RoHS compliant solution for your circular connector needs.


