| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2141324-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Wire |
| Length: | 1.268 in |
| Cable Exit Angle: | 180° |
| Height: | 16.3 mm, .642 in |
| Width: | 1.732 in, 44 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-2141324-1 |
| SKU: | AMP1-2141324-1 |
1-2141324-1
Specifications
Detailed Description
Experience reliable signal connectivity with our MCON Interconnection System, designed for automotive applications. This Wire to Wire connector housing features a single row with 6 positions, ideal for male terminals. With a pitch of 4mm (.157 in) and a voltage rating of 14V DC, it ensures efficient performance in various circuit applications. Crafted from durable PBT GF material, it offers robustness in operation, even in harsh environments with an operating temperature range of -40 to 125°C (-40 to 257°F). Sealable for added protection, this black-colored connector with a mating tab width of 1.2mm (.047 in) and a 180° cable exit angle, guarantees secure and efficient mating. Its compact dimensions of 1.268in length, 1.732in width, and .642in height make it suitable for space-constrained installations. Featuring terminal position assurance and a primary locking feature on the terminal, it ensures secure connections. Compliance with automotive standards and serviceability further enhance its reliability, making it an essential component in automotive connector accessories.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1579028-8 | TE Connectivity 1-2141324-1 Application Tooling | ![]() |
| TE Connectivity 3-1579028-7 | TE Connectivity 1-2141324-1 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2025 | P-25-028385 - Packaging process changes. The packaging is changed from small PE film bags to large PE bag packaging, and the packaging quantity per box remains unchanged. | Download | |||


