1-2141847-3

Heilind Number:AMP1-2141847-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2141847-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CARRIER,RECEPTCALE HSG, 36POS,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2141847-3
Color:Orange
Series:AMP MCP Connector System
Keying:C
Body Material:PBT GF
Package Quantity:900
Number of Positions:36
GPL:J96
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
GPL Description:Industrial & Commercial Transportation
Product Code:J656
Connector System:Wire to Wire
Cable Exit Angle:180°
Part Aliases:1-2141847-3
SKU:AMP1-2141847-3

Detailed Description

Enhance your automotive connectivity with this 36-position receptacle housing assembly in a striking orange hue. Crafted from durable PBT GF material, it ensures reliable performance in industrial and commercial transportation settings. Featuring a secure body design and a 180° cable exit angle, this connector system guarantees effortless installation. With a wide operating temperature range of -40 to 120°C (-40 to 248°F), it's suitable for various environmental conditions. Packaged in a box with 900 units, this component is essential for maintaining high-quality automotive systems. Please note, it is not reviewed for lead-free solder processes. Elevate your automotive connectors and accessories with this high-performance assembly.