| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-215308-2 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .276 in, 7 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0336 |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-215308-2 |
| SKU: | AMP1-215308-2 |
1-215308-2
Specifications
Detailed Description
Introducing the AMPMODU HV-100/HV-190 series, a high-voltage board-to-board connector designed for reliable performance. Featuring a durable housing made of UL 94V-0 rated polyester with a green color, this connector is ideal for industrial applications. With two rows of 12 positions, it offers ample connectivity, with a pitch of 2.54mm and socket contact type for secure connections. The phosphor bronze contacts with tin plating ensure excellent conductivity, with a contact amperage of 3A. Suitable for PCB mounting with wave soldering capability, this connector is stackable and features a polarized mating alignment for easy assembly. Its closed entry housing and board standoff termination provide added protection, while RoHS compliance guarantees environmental responsibility. Trust in the AMPMODU HV-100/HV-190 for efficient board-to-board connectivity in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-826925-2 | ![]() |


