| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-826925-2 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 350 |
| Contact Amperage: | 5 A |
| Number of Positions: | 24 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1000 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-826925-2 |
| SKU: | AMP1-826925-2 |
1-826925-2
Specifications
Detailed Description
Elevate your PCB connections with these AMPMODU Headers, designed for top-tier performance in industrial settings. With a durable Polybutylene Terephthalate housing in a sleek green finish, these headers feature two rows and twenty-four positions, ensuring ample connectivity options. Crafted with precision, the Phosphor Bronze contacts guarantee reliable signal transmission, while the tin plating offers enhanced conductivity. Suitable for through-hole soldering with a pitch of 2.54mm, these headers are Wave solder capable up to 240°C, meeting high industry standards. With UL 94V-0 flammability certification and RoHS compliance, rest assured of their safety and environmental responsibility. Perfect for PCB mounting, these headers boast a standard profile and vertical orientation, facilitating easy integration into your electronic assemblies. Upgrade your connectivity solutions with these AMPMODU Headers, the epitome of quality and performance in the realm of PCB connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-925367-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||


