| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-215309-7 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 17 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .335 in, 8.5 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0336 |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm, 98.425 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-215309-7 |
| SKU: | AMP1-215309-7 |
1-215309-7
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series Board to Board stackable connectors. Designed for industrial applications, these connectors feature a durable Polyester-GF housing in a sleek green finish. With 17 gold-plated contacts, each capable of carrying up to 3A of current, you can count on reliable performance. The through-hole solder termination method ensures secure attachment to your PCB, while the closed entry housing and board standoff feature provide added protection and stability. RoHS compliant and suitable for lead-free solder processes, these connectors are wave solder capable up to 265°C, making them a versatile and eco-friendly choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-826632-7 | ![]() | |
| TE Connectivity 1-826634-7 | ![]() | |
| TE Connectivity 1-826656-7 | ![]() |


