| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-826656-7 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 5 A |
| Number of Positions: | 34 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .228 in, 5.8 mm |
| Dielectric Withstanding Voltage: | 1000 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-826656-7 |
| SKU: | AMP1-826656-7 |
1-826656-7
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, designed for reliable performance in industrial settings. With a housing made of Polybutylene Terephthalate, these headers ensure durability while meeting UL 94V-0 flammability standards. Featuring 34 gold-plated contacts, each capable of handling up to 5A, they guarantee efficient power transmission. The 2.54mm pitch, vertical mount orientation, and through-hole solder termination method make for easy integration into your circuit boards. Wave solder capable to 265°C, these headers are RoHS compliant, offering a high level of environmental responsibility. Whether for new installations or replacements, this box of 200 headers is a perfect solution for your PCB connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-534236-7 | ![]() | |
| TE Connectivity 2-1017008-9 | ![]() | |
| TE Connectivity 6-534236-7 | ![]() |


