| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2157480-4 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Contact Material: | Copper Alloy |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Number of Positions: | 37 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Individual |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.3 µm, 50 - 100 µin |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | X536 |
| Preloaded: | No |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Shell Plating Finish: | Yellow Chromate |
| Front Shell Material: | Steel |
| Front Shell Plating Finish: | Yellow Chromate |
| Front Shell Plating: | Cadmium |
| Rear Shell Material: | Steel |
| Rear Shell Plating: | Cadmium |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18276-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 1-2157480-4 |
| SKU: | AMP1-2157480-4 |
1-2157480-4
Specifications
Detailed Description
Experience high-performance connectivity with our AMPLIMITE IP67 Connector, featuring a durable Steel shell and Cadmium plating for robust protection in harsh environments. This Plug connector, with 37 gold-plated Copper Alloy pins, ensures reliable signal transmission with a rated amperage of 7.5 A. Designed for aerospace, defense, and marine applications, it operates seamlessly within a wide temperature range from -50 to 125 °C (-22 to 257 °F). Its Crimp Snap-In contact style and wire & cable termination offer easy installation, while the sealable design guarantees secure connections. With non-magnetic properties and compliance with RoHS standards, this connector is ideal for various signal transmission needs in demanding settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205089-1 | ![]() |


