1-2158000-2

Heilind Number:AMP1-2158000-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2158000-2
ECAD Model:
3D Model

Description:

RZH3-1C4-D006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2158000-2
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:90 Ω
Coil Current:.06 A
Coil Voltage:6 VDC
Maximum Switching Voltage:300 VDC, 400 VAC
Contact Voltage:250 VAC, 300 VDC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form C (CO)
Input Voltage:6 VDC
SKU:AMP1-2158000-2

Detailed Description

Elevate your circuit board's performance with the RZH3-1C4-D006 relay, designed for precision and reliability. This power player boasts a 16 A amperage, ensuring seamless operation even under heavy loads. Crafted with silver nickel contacts (AgNi90/10) and plated for enhanced durability, it guarantees long-lasting efficiency. Featuring 1 Form C (CO) contact arrangement, it offers versatile connectivity options. With a coil voltage of 6 VDC and a coil resistance of 90 Ω, it strikes the perfect balance between power and efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this relay is a resilient solution for various applications. RoHS compliant and with a maximum switching voltage of 300 VDC, 400 VAC, and contact voltage of 250 VAC, 300 VDC, it meets international standards for safety and environmental responsibility. Perfect for HVAC systems and beyond, the RZH3-1C4-D006 is a game-changer in the world of power relays.