| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-216602-2 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1, 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .3 in, 7.62 mm |
| Package Quantity: | 70 |
| Contact Amperage: | 3 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| Mount Orientation: | Right Angle |
| GPL: | 282 |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Packaging: | Box |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .126 in, 3.2 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0631 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-216602-2 |
| SKU: | AMP1-216602-2 |
1-216602-2
Specifications
Detailed Description
Enhance your PCB connectivity with the AMPMODU HV-100/HV-190 series board-to-board connectors. Designed for high-performance applications, these connectors feature a durable Polyester-GF housing in a vibrant green color. With two rows of sockets and a pitch of 2.54mm, they offer reliable through-hole solder termination. The Phosphor Bronze contacts, plated with gold, ensure optimal conductivity and longevity. Meeting UL 94V-0 flammability standards, they guarantee safety in industrial settings. With a contact rating of 3A, 12 positions, and a right-angle mount orientation, they provide versatility in board assembly. Their closed-entry housing and square contact shape offer added protection and stability. Ideal for mezzanine and board stacking, these connectors are stackable and feature a standard profile with a side entry. Perfect for PCB mounting, they have a matte tin-plated PCB contact area and a 1.6mm PCB thickness compatibility. Each package includes 70 pieces, making them convenient for bulk installations. Overall, these connectors, with their robust construction and compliance with RoHS directives, are a reliable choice for your electronic connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1241150-2 | ![]() | |
| TE Connectivity 1-826648-2 | ![]() |


