| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-216604-0 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .3 in, 7.62 mm |
| Package Quantity: | 84 |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| Mount Orientation: | Right Angle |
| GPL: | 282 |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .228 in, 5.8 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0631 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-216604-0 |
| SKU: | AMP1-216604-0 |
1-216604-0
Specifications
Detailed Description
The AMPMODU HV-100/HV-190 series offers a reliable solution for board-to-board connections with its high-performance features. This connector, designed for industrial applications, is RoHS compliant and suitable for lead-free solder processes. Its polyester housing in a sleek green color ensures durability, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. With a pitch of 2.54 mm and two rows of ten positions, it provides ample connectivity options. The right-angle mount orientation and through-hole solder termination method make it easy to install on a printed circuit board with a thickness of 1.6 mm. Its stackable design and closed entry housing with board standoff feature allow for efficient and space-saving assembly. Wave solder capable up to 265°C, this connector is ideal for high-temperature environments. Overall, it's a versatile and dependable choice for your PCB stacking needs.


