1-2176045-5

Heilind Number:AMP1-2176045-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176045-5
ECAD Model:
3D Model

Description:

EP 5W 1K5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176045-5
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:25 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-2176045-5

Detailed Description

Easily handling up to 5 watts of power, this axial-leaded resistor is designed for reliable performance in a variety of electronic applications. With a resistance of 1.5 KΩ and a tolerance of 5%, it ensures precise control and stability in circuitry. The wirewound element, made of durable ceramic composition, can withstand temperatures ranging from -55 to 155 °C, making it suitable for both standard and demanding operating environments. Featuring tinned copper leads for secure termination, this resistor is rated for a maximum voltage of 500 V. Whether for industrial or DIY projects, its compact 25 x 8.5 mm dimensions and two-terminal setup provide easy integration onto circuit boards. Please note that this resistor is not RoHS compliant.