| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176070-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 24 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176070-0 |
1-2176070-0
| Heilind Number: | AMP1-2176070-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176070-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 2W and a resistance of 24Ω, it's ideal for demanding applications. Its compact 2512 size and solder termination make for easy installation, while its 1% tolerance ensures precise performance. Operating at a rated voltage of 250V, this thick film resistor guarantees reliability. RoHS compliant and measuring 6.35 x 3.2 x .55 mm, it's a must-have component for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176070-7 | ![]() |


