1-2176070-3

Heilind Number:AMP1-2176070-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176070-3
ECAD Model:
3D Model

Description:

3521 33R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176070-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:33 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176070-3

Detailed Description

Enhance your electronic circuits with this high-quality power resistor, designed for optimal performance in surface mount applications. Featuring a robust 2W power rating and a precise 1% tolerance, it ensures reliable operation in demanding environments. With a resistance of 33Ω and a rated voltage of 250V, it offers efficient power dissipation and voltage regulation. The compact 2512 size and surface mount mounting style make it easy to integrate into your designs. Crafted with thick film technology and solder termination, it guarantees durability and secure connectivity. Trust in this resistor for stable and accurate performance in your electronic projects.