| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176071-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 560 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176071-6 |
1-2176071-6
| Heilind Number: | AMP1-2176071-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176071-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, designed for surface mount applications. Featuring a robust 2 W power rating and a resistance of 560 KΩ with a tight tolerance of 1%, this component ensures reliable performance in demanding environments. Its compact 2512 size code and surface mount mounting style make it easy to integrate onto PCBs, while its thick film element construction guarantees durability. Operating at a rated voltage of 250 V, it's suitable for a wide range of industrial and electronic applications. Upgrade your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176070-7 | ![]() |


