| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176082-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 680 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-2176082-2 |
1-2176082-2
| Heilind Number: | AMP1-2176082-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176082-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality through-hole resistor, offering a power rating of 3W and a resistance of 680Ω with a tight tolerance of 5%. Constructed with durable ceramic composition, it ensures reliable performance even in extreme temperatures ranging from -55 to 155°C. The axial leaded design and tinned copper leads make for easy installation, while its compact dimensions of 16 x 5.5mm save precious space. Rated for a maximum voltage of 500V, this wirewound resistor is ideal for a wide range of applications, guaranteeing precision and stability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176083-1 | ![]() |


