| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176082-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-2176082-3 |
1-2176082-3
| Heilind Number: | AMP1-2176082-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176082-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality 3W wirewound resistor. With a 1KΩ resistance and 5% tolerance, it ensures precise performance in a wide operating temperature range from -55 to 155°C. The axial leaded mount type and tinned copper leads make installation straightforward, while the 500V rated voltage offers reliability. Constructed with ceramic composition and featuring ±300 ppm/°C temperature coefficient, this resistor guarantees durability and stability in various applications. Joining the resistance with ease, it's an essential component for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176083-1 | ![]() |


