1-2176083-1

Heilind Number:AMP1-2176083-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176083-1
ECAD Model:
3D Model

Description:

EP 5W (S) 470R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176083-1
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-2176083-1

Detailed Description

Enhance your electronic projects with this high-performance EP 5W (S) resistor, featuring a resistance of 470 ohms with a tolerance of 5%. Designed for precision, it offers a rated voltage of 500V and a power rating of 5W, making it suitable for a variety of applications. With tinned copper leads for secure termination, this axial leaded resistor ensures reliable connectivity. Its durable ceramic composition and wirewound element type provide stability in diverse operating environments, with an impressive temperature coefficient of ±300 ppm/°C. Meeting industry standards for quality and performance, this through-hole resistor is an essential component for any electronic enthusiast or professional.