| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176156-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .056 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176156-0 |
1-2176156-0
| Heilind Number: | AMP1-2176156-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176156-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this TLM 1206 current sensing resistor. Designed for surface mount applications, this resistor boasts a power rating of 0.5W and a resistance of .056 Ω with a tolerance of 5%. Its compact 1206 size and solder termination make for easy integration, while its foil element ensures accurate performance. Perfect for demanding environments, this resistor is rated for operation at 100PPM and is RoHS compliant. Elevate your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TLM2BDR075FTD | ![]() |


