TLM2BDR075FTD

Heilind Number:AMP3-2176156-5
Manufacturer:TE Connectivity
Manufacturer Number:TLM2BDR075FTD
ECAD Model:
3D Model

Description:

TLM 1206 0.5W R075 1% 50PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TLM2BDR075FTD
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.075 Ω
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176156-5

Detailed Description

Enhance your circuitry with the TLM 1206, a high-performance surface mount resistor designed for precise current sensing applications. This compact component, boasting a power rating of 0.5W, features a low resistance of 0.075 Ω with a tight tolerance of 1%. Its foil element construction ensures reliable performance, while RoHS compliance underscores its commitment to environmental responsibility. Ideal for demanding electronics projects, the TLM 1206 offers exceptional accuracy and stability, making it a valuable asset in your assembly process. Upgrade to this cutting-edge resistor and experience enhanced efficiency in your designs.