| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176156-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .068 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176156-1 |
1-2176156-1
| Heilind Number: | AMP1-2176156-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176156-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities with this high-performance TLM 1206 resistor. Designed for surface mount applications, it boasts a power rating of 0.5W and a low resistance of 0.068 Ω, ensuring efficient operation. With a tolerance of 5% and 100PPM, it offers reliable and accurate performance. The compact 1206 size and two-terminal solder termination make it easy to integrate into electronic circuits. Crafted with foil element technology, it guarantees precise sensing in a variety of industrial and automotive applications. This resistor is a versatile solution for maintaining optimal current flow in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TLM2BDR075FTD | ![]() |


