| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176156-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .01 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .58 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176156-4 |
1-2176156-4
| Heilind Number: | AMP1-2176156-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176156-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities with this high-quality TLM 1206 resistor. With a power rating of 0.5W, it offers reliable performance in a compact 1206 size. The 1% tolerance ensures accurate measurement, while the low resistance of .01 Ω guarantees minimal interference. Designed for surface mount applications, it boasts a temperature coefficient of 100PPM for stable operation. Trust in its foil element construction and dual terminations for durability and ease of installation. Ideal for a wide range of electronic devices, this resistor is a valuable asset in any circuit design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TLM2BDR075FTD | ![]() |


