| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176156-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .011 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .58 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176156-5 |
1-2176156-5
| Heilind Number: | AMP1-2176156-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176156-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing applications with this high-quality surface mount resistor. Measuring 1206 in size, it offers a power rating of 0.5W and a resistance of 0.011Ω with a 1% tolerance. Its compact dimensions of 3.05 x 1.55 x 0.58mm make it ideal for space-constrained designs. Featuring foil element construction, it ensures precise and reliable performance. With solder termination and a RoHS compliance, it's both easy to install and environmentally friendly. Trust in its 100PPM stability and 5K RL for efficient current management in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TLM2BDR075FTD | ![]() |


