1-2176156-6

Heilind Number:AMP1-2176156-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176156-6
ECAD Model:
3D Model

Description:

TLM 1206 0.5W R012 1% 100PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176156-6
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.012 Ω
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .58 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176156-6

Detailed Description

Enhance current sensing applications with this TLM 1206 surface mount resistor. Featuring a power rating of 0.5 W and a 1% tolerance, it ensures precise and reliable performance. With a resistance of 0.012 Ω, it effectively manages current flow. The compact 1206 size and solder termination make it easy to integrate onto PCBs. RoHS compliant and designed with foil element technology, it meets industry standards for environmental responsibility and performance. Ideal for a wide range of electronic devices requiring accurate current sensing capabilities.