| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176156-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .013 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .58 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176156-7 |
1-2176156-7
| Heilind Number: | AMP1-2176156-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176156-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in current sensing with this TLM 1206 resistor. Boasting a power rating of 0.5W and a resistance of .013 Ω, it ensures reliable performance in a compact 1206 package. With a tolerance of 1% and 100PPM stability, it offers consistent results in diverse applications. The surface mount design and solder termination make installation a breeze, while the foil element guarantees high-quality conductivity. RoHS compliant and suitable for a wide range of environments, this resistor is a must-have for any electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TLM2BDR075FTD | ![]() |


