| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176156-8 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .015 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .58 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176156-8 |
1-2176156-8
| Heilind Number: | AMP1-2176156-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176156-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the TLM 1206 0.5W resistor, a high-quality component designed for precise current sensing applications. With a resistance of 0.015 Ω and a tolerance of 1%, this reliable surface mount resistor ensures optimal performance in demanding environments. Its compact 1206 size and foil element construction make it easy to integrate into your designs, while the solder termination type allows for secure attachment. RoHS compliant and featuring a power rating of 0.5W, this resistor is ideal for a wide range of electronic projects. Upgrade your system with the TLM 1206 for efficient and accurate signal processing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TLM2BDR075FTD | ![]() |


