1-2176157-3

Heilind Number:AMP1-2176157-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176157-3
ECAD Model:
3D Model

Description:

TLM 2010 0.75W R10 5% 100PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176157-3
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:.1 Ω
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176157-3

Detailed Description

Enhance current sensing applications with this high-quality TLM 2010 resistor. With a power rating of 0.75W and a 5% tolerance, it ensures accurate and reliable performance. The surface mount design and solder termination make it easy to integrate into your circuit board. Measuring just 5 x 2.5 x 0.55 mm, it's compact yet powerful, with a low resistance of 0.1 Ω and a temperature coefficient of 100PPM. Crafted with foil elements, it's designed for precision and efficiency. Perfect for a range of electronic projects, this resistor is a must-have for any professional or hobbyist in need of dependable current sensing capabilities.